+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RUKO | |
Type of tool | tap | |
Thread | M10 | |
Thread pitch | 1.5 | |
Length | 70mm | |
Conform to the norm | DIN 352 DIN ISO 13 | |
Kind of holder | hand, square | |
Material | high speed steel cobalt HSS-Co | |
Tolerance | 6H | |
Kind of thread | metric | |
Working part length | 24mm |