+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

232 080

Tap; M8; 1.25; L: 90mm; Holder: square,machine; 8mm; 6H

NEW

Manufacturer: RUKO

Manufacturer part number:
232 080
TME Symbol:
RUKO-232080

Specification

Manufacturer
RUKO
Type of tool
tap
Thread
M8
Thread pitch
1.25
Length
90mm
Conform to the norm
DIN 371 DIN ISO 13
Kind of holder
machine, square
Holder socket size - mm
8mm
Material
high speed steel
Tolerance
6H
Kind of thread
metric
Working part length
22mm
Tools application
  • aluminium
  • plastic
  • steel
  • to the through holes
Gross weight32.008 g
EAN code4007140024367
See other products in this category: Threading Dies and Taps RUKO,
*
232 080
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.57 USDGross price for quantities from 1 pcs - 18.57 USD
Net price for quantities from 5 pcs - 13.00 USDGross price for quantities from 5 pcs - 13.00 USD
Net price for quantities from 10 pcs - 12.06 USDGross price for quantities from 10 pcs - 12.06 USD