+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

237 360

Threading die: metric; M36; 4; Ø: 65mm; Thk: 25mm; high speed steel

NEW

Manufacturer: RUKO

Manufacturer part number:
237 360
TME Symbol:
RUKO-237360

Specification

Manufacturer
RUKO
Type of threading die
metric
Thread
M36
Thread pitch
4
Diameter
65mm
Thickness
25mm
Conform to the norm
DIN EN 22568
Material
high speed steel
Tolerance
6g
Tools application
  • aluminium
  • plastic
  • steel
Gross weight380 g
EAN code4007140115348
See other products in this category: Threading Dies and Taps RUKO,
*
237 360
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 105.91 USDGross price for quantities from 1 pcs - 105.91 USD
Net price for quantities from 5 pcs - 74.12 USDGross price for quantities from 5 pcs - 74.12 USD
Net price for quantities from 10 pcs - 68.98 USDGross price for quantities from 10 pcs - 68.98 USD