+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOCOS | |
Type of potentiometer | shaft | |
Resistance | 10kΩ | |
Kind of potentiometer | single turn | |
Power | 0.5W | |
Tolerance | ±20% | |
Shaft diameter | 3.2mm | |
Shaft length | 10mm | |
Characteristics | linear | |
Track material | carbon | |
Mechanical rotation angle | 300° | |
Insulation voltage | 0.5kV | |
Operating temperature | -10...85°C | |
Electrical rotation angle | 270° | |
Body dimensions | Ø12.8x12mm | |
Max number of cycles | 15000 |