+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TOCOS | |
Type of potentiometer | shaft | |
Resistance | 5kΩ | |
Kind of potentiometer | single turn | |
Power | 0.25W | |
Tolerance | ±10% | |
Shaft diameter | 6mm | |
Shaft length | 10mm | |
Characteristics | linear | |
Track material | carbon | |
Mechanical rotation angle | 260° | |
Insulation voltage | 0.5kV | |
Operating temperature | -10...85°C | |
Electrical rotation angle | 230° | |
Body dimensions | Ø20x12mm | |
Max number of cycles | 15000 |