+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RV24YN-20S-B502

Potentiometer: shaft; 5kΩ; single turn; 300mW; ±10%; 6mm; carbon


Manufacturer: TOCOS

Manufacturer part number:
RV24YN-20S-B502
TME Symbol:
RV24YN-20S-B502

Specification

Manufacturer
TOCOS
Type of potentiometer
shaft
Resistance
5kΩ
Kind of potentiometer
single turn
Power
0.3W
Tolerance
±10%
Shaft diameter
6mm
Shaft length
20mm
Characteristics
linear
Track material
carbon
Mechanical rotation angle
300°
Insulation voltage
1kV
Operating temperature
-10...85°C
Electrical rotation angle
280°
Body dimensions
Ø24.6x13.5mm
Max number of cycles
1000
Gross weight20.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Carbon single turn potentiometers TOCOS,
*
RV24YN-20S-B502
83 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 4 pcs - 5.43 USDGross price for quantities from 4 pcs - 5.43 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 30 pcs - 4.78 USDGross price for quantities from 30 pcs - 4.78 USD
Net price for quantities from 60 pcs - 4.64 USDGross price for quantities from 60 pcs - 4.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsCardboard = 20 pcs