+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RV30YN-20S-0B102

Potentiometer: shaft; 1kΩ; single turn; 1W; ±10%; 6mm; carbon; 1kV


Manufacturer: TOCOS

Manufacturer part number:
RV30YN-20S-0B102
TME Symbol:
RV30YN-20S-0B102

Specification

Manufacturer
TOCOS
Type of potentiometer
shaft
Resistance
1kΩ
Kind of potentiometer
single turn
Power
1W
Tolerance
±10%
Shaft diameter
6mm
Shaft length
20mm
Characteristics
linear
Track material
carbon
Mechanical rotation angle
300°
Insulation voltage
1kV
Operating temperature
-10...85°C
Electrical rotation angle
280°
Body dimensions
Ø31x16.5mm
Max number of cycles
15000
Gross weight26.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Carbon single turn potentiometers TOCOS,
*
RV30YN-20S-0B102
56 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
Net price for quantities from 2 pcs - 6.02 USDGross price for quantities from 2 pcs - 6.02 USD
Net price for quantities from 4 pcs - 5.65 USDGross price for quantities from 4 pcs - 5.65 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
Net price for quantities from 20 pcs - 5.35 USDGross price for quantities from 20 pcs - 5.35 USD
Net price for quantities from 40 pcs - 5.19 USDGross price for quantities from 40 pcs - 5.19 USD
Net price for quantities from 60 pcs - 5.00 USDGross price for quantities from 60 pcs - 5.00 USD
Net price for quantities from 100 pcs - 4.78 USDGross price for quantities from 100 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcsCardboard = 20 pcs