+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RVA-SWD-06M-C100

Cable; PIN: 6; Assoc.circ: ST-LINK/ V2; 100mm


Manufacturer: Riverdi

Manufacturer part number:
RVA-SWD-06M-C100
TME Symbol:
RVA-SWD-06M-C100

Specification

Manufacturer
Riverdi
Type of display accessories
cable
Number of pins
6
Associated circuits
ST-LINK/ V2
Length
0.1m
Gross weight7.2 g
Certificates
See other products in this category: Displays - accessories Riverdi,
*
RVA-SWD-06M-C100
2 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 10 pcs - 4.87 USDGross price for quantities from 10 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.76 USDGross price for quantities from 100 pcs - 4.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.