+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GOODSKY
Manufacturer | GOODSKY | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPDT | |
Contact current max. | 15A | |
AC contacts rating @R | 12A / 250V AC | |
DC contacts rating @R | 15A / 24V DC | |
Manufacturer series | RWH | |
Switched voltage | max. 110V DC, max. 240V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 400Ω | |
Coil voltage min. | 9V DC | |
Coil voltage max. | 15.6V DC | |
Operate time | 10ms | |
Body dimensions | 19x15.4x15mm | |
Release time | 5ms | |
Coil power consumption | 360mW | |
Mechanical durability | 10000000 cycles | |
Contact resistance | 100mΩ | |
Electrical life | 100000 cycles | |
Contact material | AgSnO2 | |
Coil current | 30mA | |
Number of pins | 5 | |
Design | single coil | |
Operating temperature | -30...85°C |