+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX12864C2-FHW

Display: LCD; graphical; 128x64; COG,FSTN Positive; LED; PIN: 34


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RX12864C2-FHW
TME Symbol:
RX12864C2-FHW

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
128x64
Display technology
COG, FSTN Positive
Dimensions
55.2x39.8x6.5mm
Window dimensions (H x W)
45.2x27mm
Illumination
LED
Backlight colour
white
Kind of controller
ST7565P
Number of pins
34
Connector pinout layout
1x34
Contacts pitch
0.5mm
Touchpad
none
Supply voltage
  • 3...3.6V DC
Gross weight15.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RX12864C2-FHW
96 in TME stock
Net price for quantities from 1 pcs - 11.34 USDGross price for quantities from 1 pcs - 11.34 USD
Net price for quantities from 3 pcs - 10.22 USDGross price for quantities from 3 pcs - 10.22 USD
Net price for quantities from 8 pcs - 9.07 USDGross price for quantities from 8 pcs - 9.07 USD
Net price for quantities from 24 pcs - 7.66 USDGross price for quantities from 24 pcs - 7.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 8 pcsCardboard = 56 pcs