+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF2564-000

Fuse: PTC polymer; 200mA; THT; 5mm

Manufacturer: LITTELFUSE

Manufacturer part number:
RF2564-000
TME Symbol:
RXEF020

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.2A
Switched current
0.4A
Max. voltage
72V
Mounting
THT
Power
410mW
Min. resistance
1.83Ω
Max resistance
4.4Ω
Terminal pitch
5mm
A dimension
7.4mm
B dimension
11.7mm
C dimension
5.8mm
D dimension
7.6mm
E dimension
3mm
Operating temperature
max. 85°C
Dimensions
Gross weight0.116 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
*
RF2564-000
4257 in TME stock
Net price for quantities from 5 pcs - 0.65 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 20 pcs - 0.51 USDGross price for quantities from 20 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs