+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF2630-000

Fuse: PTC polymer; 500mA; THT

Manufacturer: LITTELFUSE

Manufacturer part number:
RF2630-000
TME Symbol:
RXEF050-2

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.5A
Max surge current
40A
Switched current
1A
Max. voltage
72V AC, 72V DC
Mounting
THT
Power
770mW
Min. resistance
500mΩ
Max resistance
770mΩ
A dimension
7.9mm
B dimension
13.7mm
C dimension
5.8mm
D dimension
7.6mm
E dimension
3mm
Operating temperature
-40...85°C
Gross weight0.35 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
*
RF2630-000
1104 in TME stock
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.27 USDGross price for quantities from 200 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs