+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF2568-000

Fuse: PTC polymer; 650mA; THT; 5mm

Manufacturer: LITTELFUSE

Manufacturer part number:
RF2568-000
TME Symbol:
RXEF065

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Current rating
0.65A
Switched current
1.3A
Max. voltage
72V
Mounting
THT
Power
880mW
Min. resistance
310mΩ
Max resistance
720mΩ
Terminal pitch
5mm
A dimension
9.4mm
B dimension
14.5mm
C dimension
5.8mm
D dimension
7.6mm
E dimension
3mm
Operating temperature
max. 85°C
Dimensions
Gross weight0.245 g
Certificates
See other products in this category: THT Polymer Fuses LITTELFUSE,
*
RF2568-000
4902 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 20 pcs - 0.43 USDGross price for quantities from 20 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 80 pcs - 0.37 USDGross price for quantities from 80 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 200 pcs - 0.33 USDGross price for quantities from 200 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcs