+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 30V DC | |
Manufacturer series | RXG | |
Switched voltage | max. 30V DC, max. 250V AC | |
Relay variant | miniature | |
Mounting | socket | |
Body dimensions | 29x36.5x13mm | |
Coil power consumption | 530mW | |
Contact resistance | 100mΩ | |
Contact material | AgSnO2In2O3 | |
Trade name | Zelio Relay | |
Terminal pitch | 5mm | |
Related items | RGZE1S48M | |
Operating temperature | -40...70°C |