+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | DPDT | |
Contact current max. | 5A | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 5A / 28V DC | |
Switched voltage | max. 28V DC, max. 250V AC | |
Relay variant | industrial | |
Mounting | socket | |
Manufacturer series | Zelio Relay | |
Body dimensions | 40x27x21mm | |
Contact resistance | 100mΩ | |
Coil power consumption | 0.9W | |
Operating temperature | -40...55°C | |
Related items | RXZE2S114M, RXZE14P |