+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RXM2LB2BD

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 5A


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RXM2LB2BD
TME Symbol:
RXM2LB2BD

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 28V DC
Switched voltage
max. 28V DC, max. 250V AC
Relay variant
industrial
Mounting
socket
Manufacturer series
Zelio Relay
Body dimensions
40x27x21mm
Contact resistance
100mΩ
Coil power consumption
0.9W
Operating temperature
-40...55°C
Related items
RXZE2S114M, RXZE14P
Dimensions
Gross weight35.07 g
Certificates
See other products in this category: Industrial Electromagnetic Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RXM2LB2BD
97 in TME stock
Net price for quantities from 1 pcs - 7.27 USDGross price for quantities from 1 pcs - 7.27 USD
Net price for quantities from 10 pcs - 6.80 USDGross price for quantities from 10 pcs - 6.80 USD
Net price for quantities from 50 pcs - 6.56 USDGross price for quantities from 50 pcs - 6.56 USD
Net price for quantities from 100 pcs - 6.09 USDGross price for quantities from 100 pcs - 6.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs