+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RXZE1M4C

Socket; 7A; for DIN rail mounting; screw terminals; plastic; RXM


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RXZE1M4C
TME Symbol:
RXZE1M4C

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relays accessories
socket
Current rating
7A
Related items
RXZS2
Mounting
for DIN rail mounting
Leads
screw terminals
Material
plastic
Trade name
Zelio
Application - series/manufacturer
RXM
Gross weight50.99 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories SCHNEIDER ELECTRIC,
*
RXZE1M4C
35 in TME stock
Net price for quantities from 1 pcs - 3.65 USDGross price for quantities from 1 pcs - 3.65 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 20 pcs - 3.31 USDGross price for quantities from 20 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs