+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RXZE2M114M

Socket; PIN: 14; for DIN rail mounting; Leads: screw terminals


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RXZE2M114M
TME Symbol:
RXZE2M114M

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relays accessories
socket
Number of pins
14
Mounting
for DIN rail mounting
Leads
screw terminals
Maximum current
10A
Rated voltage
250V AC
Application - series/manufacturer
Zelio Relay, Zelio Time
Gross weight53.6 g
Certificates
EAN code3389119404259
See other products in this category: Timers - Accessories SCHNEIDER ELECTRIC,
*
RXZE2M114M
242 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 100 pcs - 5.69 USDGross price for quantities from 100 pcs - 5.69 USD
Net price for quantities from 250 pcs - 5.43 USDGross price for quantities from 250 pcs - 5.43 USD
Net price for quantities from 500 pcs - 5.16 USDGross price for quantities from 500 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs