+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RXZE2S111M

Socket; PIN: 11; for DIN rail mounting; Leads: screw terminals

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RXZE2S111M
TME Symbol:
RXZE2S111M

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relays accessories
socket
Number of pins
11
Mounting
for DIN rail mounting
Leads
screw terminals
Maximum current
10A
Rated voltage
250V AC
Application - series/manufacturer
Zelio Relay, Zelio Time
Gross weight57.26 g
Certificates
EAN code3389119404273
See other products in this category: Timers - Accessories SCHNEIDER ELECTRIC,
*
RXZE2S111M
38 in TME stock
Net price for quantities from 1 pcs - 5.27 USDGross price for quantities from 1 pcs - 5.27 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 250 pcs - 4.49 USDGross price for quantities from 250 pcs - 4.49 USD
Net price for quantities from 500 pcs - 4.32 USDGross price for quantities from 500 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs