+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relays accessories | socket | |
Number of pins | 14 | |
Mounting | for DIN rail mounting | |
Leads | screw terminals | |
Maximum current | 10A | |
Rated voltage | 250V AC | |
Application - series/manufacturer | RXZ |