+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RY2-2012-26-1024

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 24A

NEW

Manufacturer: RELPOL

Manufacturer part number:
RY2-2012-26-1024
TME Symbol:
RY2-2012-26-1024

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
24A
AC contacts rating @R
12A / 250V AC
DC contacts rating @R
12A / 30V DC
Switched voltage
max. 30V DC
Relay variant
industrial
Mounting
socket
Manufacturer series
RY2
Body dimensions
27.5x21.1x34.5mm
Coil resistance
640Ω
Mechanical durability
10000000 cycles
Operate time
15ms
Release time
15ms
Contact resistance
100mΩ
Contact material
AgNi
Coil power consumption
0.9W
Leads
connectors
Leads dimensions
4.8x0.5mm
IP rating
IP40
Number of pins
8
Operating temperature
-40...55°C
Gross weight35 g
See other products in this category: Industrial Electromagnetic Relays RELPOL,
See other products from this series.:
*
RY2-2012-26-1024
0 in TME stock
Net price for quantities from 1 pcs - 15.80 USDGross price for quantities from 1 pcs - 15.80 USD
Net price for quantities from 10 pcs - 14.78 USDGross price for quantities from 10 pcs - 14.78 USD
Net price for quantities from 20 pcs - 13.76 USDGross price for quantities from 20 pcs - 13.76 USD
Net price for quantities from 50 pcs - 12.74 USDGross price for quantities from 50 pcs - 12.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.