+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: S-8101-1-R
Manufacturer | EATON/BUSSMANN | |
Type of fuse accessories | fuse holder | |
Fuse accessories application | cylindrical fuses | |
Mounting | screw | |
Fuse size | 6x32mm | |
Maximum current | 20A | |
Body material | thermoplastic | |
Flammability rating | UL94V-0 | |
Contact plating | tinned | |
Contact material | bronze | |
Rated voltage | 600V AC | |
Mounting hole dimensions | Ø3.9mm | |
Leads | quick connect terminal | |
Version | straight | |
Number of ways | 1 |