+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S 100.00-C

Test acces: test probe socket; series 100; 29.6mm; crimped


Manufacturer: FIXTEST

Manufacturer part number:
S 100.00-C
TME Symbol:
S100.00-C

Specification

Manufacturer
FIXTEST
Type of test accessories
test probe socket
Manufacturer series
series 100
Length
29.6mm
Mounting
crimped
Measuring instruments application
series 100
Dimensions
Gross weight0.146 g
See other products in this category: Test Probes Receptacles FIXTEST,
See other products from this series.:
*
S 100.00-C
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.53 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs