+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S 150.00-C

Test acces: test probe socket; series 150; 23.8mm; crimped


Manufacturer: FIXTEST

Manufacturer part number:
S 150.00-C
TME Symbol:
S150.00-C

Specification

Manufacturer
FIXTEST
Type of test accessories
test probe socket
Manufacturer series
series 150
Length
23.8mm
Mounting
crimped
Measuring instruments application
series 150, series 154
Dimensions
Gross weight0.222 g
See other products in this category: Test Probes Receptacles FIXTEST,
See other products from this series.:
*
S 150.00-C
13 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 1.12 USDGross price for quantities from 5 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.05 USDGross price for quantities from 25 pcs - 1.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.