+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D02GG40V32

Fuse: fuse; industrial; 32A; 400VAC; 250VDC; gG; D02

Manufacturer: MERSEN

Manufacturer part number:
D02GG40V32
TME Symbol:
S227647

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
32A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG
Fuse size
D02
Breaking capacity
50kA
Fuses application
protection of home appliances
Gross weight12.9 g
Certificates
EAN code4086500086962
See other products in this category: D Fuses MERSEN,
*
D02GG40V32
33 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 20 pcs - 1.96 USDGross price for quantities from 20 pcs - 1.96 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 50 pcs