+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S 365.22

Test acces: test probe socket; series 365; 22mm


Manufacturer: FIXTEST

Manufacturer part number:
S 365.22
TME Symbol:
S365.22

Specification

Manufacturer
FIXTEST
Type of test accessories
test probe socket
Manufacturer series
series 365
Length
22mm
Measuring instruments application
series 365
Dimensions
Gross weight0.76 g
See other products in this category: Test Probes Receptacles FIXTEST,
See other products from this series.:
*
S 365.22
77 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs