+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S60ADB-24-B

Signaller: lighting-sound; 24VDC; bulb; blue; IP54; Ø86x233mm


Manufacturer: QLIGHT

Manufacturer part number:
S60ADB-24-B
TME Symbol:
S60ADB-24-B

Specification

Manufacturer
QLIGHT
Type of signaller
lighting-sound
Signalling method
continuous light, flashing light
Light source
bulb
Colour
blue
IP rating
IP54
Body dimensions
Ø86x233mm
Sound level
100dB (d=1 m)
Manufacturer series
S60AD
Current consumption
556mA
Operating temperature
-30...50°C
Supply voltage
  • 24V DC
Dimensions
Gross weight335.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light and Sound Signalling Devices QLIGHT,
See other products from this series.:
*
S60ADB-24-B
0 in TME stock
Net price for quantities from 1 pcs - 23.53 USDGross price for quantities from 1 pcs - 23.53 USD
Net price for quantities from 5 pcs - 21.57 USDGross price for quantities from 5 pcs - 21.57 USD
Net price for quantities from 10 pcs - 19.62 USDGross price for quantities from 10 pcs - 19.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.