+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | QLIGHT | |
Type of signaller | lighting-sound | |
Signalling method | continuous light, flashing light | |
Light source | LED | |
Colour | amber | |
IP rating | IP54 | |
Body dimensions | Ø86x233mm | |
Sound level | 100dB (d=1 m) | |
Manufacturer series | S60AD | |
Current consumption | 125mA | |
Operating temperature | -30...50°C |