+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: EP-401522
Manufacturer | EATON ELECTRIC | |
Type of automation module | softstart | |
Mounting | on panel | |
Electrical connection | screw terminals | |
Operating temperature | -25...60°C | |
Control voltage | 110...240V AC | |
Max motor power | 45kW | |
Manufacturer series | S711 | |
IP rating | IP20 | |
Rated continuous current | 88A |