+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S 75.00-L

Test acces: test probe socket; series 75; 30mm; soldered


Manufacturer: FIXTEST

Manufacturer part number:
S 75.00-L
TME Symbol:
S75.00-L

Specification

Manufacturer
FIXTEST
Type of test accessories
test probe socket
Manufacturer series
series 75
Length
30mm
Mounting
soldered
Measuring instruments application
series 75
Dimensions
Gross weight0.113 g
See other products in this category: Test Probes Receptacles FIXTEST,
See other products from this series.:
*
S 75.00-L
45 in TME stock
Net price for quantities from 1 pcs - 0.84 USDGross price for quantities from 1 pcs - 0.84 USD
Net price for quantities from 5 pcs - 0.75 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs