+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OMRON | |
Type of power supply | switching | |
Kind of power supply | for building in | |
Power | 15W | |
Output voltage | 15V DC | |
Output current | 1A | |
Number of outputs | 1 | |
Body dimensions | 99x82x35mm | |
Operating temperature | -20...70°C | |
Electrical connection | terminal block | |
Protection | anti-overload OPP, short circuit protection SCP | |
Efficiency | 84% |