+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8FS-C02505

Power supply: switching; for building in; 25W; 5VDC; 5A; OUT: 1


Manufacturer: OMRON

Manufacturer part number:
S8FS-C02505
TME Symbol:
S8FS-C02505

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for building in
Power
25W
Output voltage
5V DC
Output current
5A
Number of outputs
1
Body dimensions
99x82x35mm
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, short circuit protection SCP
Efficiency
82%
Supply voltage
  • 100...240V AC
  • 120...370V DC
Dimensions
Gross weight251.18 g
Certificates
See other products in this category: Built-in Power Supplies OMRON,
*
S8FS-C02505
7 in TME stock
Net price for quantities from 1 pcs - 45.30 USDGross price for quantities from 1 pcs - 45.30 USD
Net price for quantities from 5 pcs - 41.41 USDGross price for quantities from 5 pcs - 41.41 USD
Net price for quantities from 10 pcs - 38.57 USDGross price for quantities from 10 pcs - 38.57 USD
Net price for quantities from 25 pcs - 34.68 USDGross price for quantities from 25 pcs - 34.68 USD
Net price for quantities from 100 pcs - 32.36 USDGross price for quantities from 100 pcs - 32.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.