+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8FS-C07524

Power supply: switching; for building in; 75W; 24VDC; 3.2A; OUT: 1


Manufacturer: OMRON

Manufacturer part number:
S8FS-C07524
TME Symbol:
S8FS-C07524

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for building in
Power
75W
Output voltage
24V DC
Output current
3.2A
Number of outputs
1
Body dimensions
159x97x38mm
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, short circuit protection SCP
Efficiency
87%
Supply voltage
  • 100...240V AC
  • 120...370V DC
Dimensions
Gross weight390.9 g
Certificates
See other products in this category: Built-in Power Supplies OMRON,
*
S8FS-C07524
10 in TME stock
Net price for quantities from 1 pcs - 66.86 USDGross price for quantities from 1 pcs - 66.86 USD
Net price for quantities from 5 pcs - 61.87 USDGross price for quantities from 5 pcs - 61.87 USD
Net price for quantities from 10 pcs - 57.64 USDGross price for quantities from 10 pcs - 57.64 USD
Net price for quantities from 25 pcs - 51.88 USDGross price for quantities from 25 pcs - 51.88 USD
Net price for quantities from 100 pcs - 48.03 USDGross price for quantities from 100 pcs - 48.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.