+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8FS-C10024J

Power supply: switching; for building in; 100W; 24VDC; 4.5A; OUT: 1


Manufacturer: OMRON

Manufacturer part number:
S8FS-C10024J
TME Symbol:
S8FS-C10024J

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for building in
Power
0.1kW
Output voltage
24V DC
Output current
4.5A
Number of outputs
1
Body dimensions
159x97x38mm
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, short circuit protection SCP
Efficiency
87%
Supply voltage
  • 100...240V AC
  • 248...373V DC
Dimensions
Gross weight398.93 g
Certificates
See other products in this category: Built-in Power Supplies OMRON,
*
S8FS-C10024J
0 in TME stock
Net price for quantities from 1 pcs - 78.58 USDGross price for quantities from 1 pcs - 78.58 USD
Net price for quantities from 5 pcs - 71.85 USDGross price for quantities from 5 pcs - 71.85 USD
Net price for quantities from 10 pcs - 67.36 USDGross price for quantities from 10 pcs - 67.36 USD
Net price for quantities from 25 pcs - 60.62 USDGross price for quantities from 25 pcs - 60.62 USD
Net price for quantities from 100 pcs - 56.13 USDGross price for quantities from 100 pcs - 56.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.