+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8FS-C15048J

Power supply: switching; for building in; 150W; 48VDC; 3.3A; OUT: 1


Manufacturer: OMRON

Manufacturer part number:
S8FS-C15048J
TME Symbol:
S8FS-C15048J

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for building in
Power
0.15kW
Output voltage
48V DC
Output current
3.3A
Number of outputs
1
Body dimensions
199x97x38mm
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, short circuit protection SCP
Efficiency
88%
Supply voltage
  • 100...240V AC
  • 254...373V DC
Dimensions
Gross weight530.7 g
Certificates
See other products in this category: Built-in Power Supplies OMRON,
*
S8FS-C15048J
3 in TME stock
Net price for quantities from 1 pcs - 97.01 USDGross price for quantities from 1 pcs - 97.01 USD
Net price for quantities from 5 pcs - 88.70 USDGross price for quantities from 5 pcs - 88.70 USD
Net price for quantities from 10 pcs - 83.15 USDGross price for quantities from 10 pcs - 83.15 USD
Net price for quantities from 25 pcs - 74.84 USDGross price for quantities from 25 pcs - 74.84 USD
Net price for quantities from 100 pcs - 69.30 USDGross price for quantities from 100 pcs - 69.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.