+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8FS-C35048

Power supply: switching; for building in; 350W; 48VDC; 7.32A; 88%


Manufacturer: OMRON

Manufacturer part number:
S8FS-C35048
TME Symbol:
S8FS-C35048

Specification

Manufacturer
OMRON
Type of power supply
switching
Kind of power supply
for building in
Power
0.35kW
Output voltage
48V DC
Output current
7.32A
Number of outputs
1
Body dimensions
212x112x50mm
Operating temperature
-20...70°C
Electrical connection
terminal block
Protection
anti-overload OPP, overheating OTP, short circuit protection SCP
Efficiency
88%
Supply voltage
  • 100...240V AC
  • 254...373V DC
Dimensions
Gross weight840.9 g
Certificates
See other products in this category: Built-in Power Supplies OMRON,
*
S8FS-C35048
0 in TME stock
Net price for quantities from 1 pcs - 151.73 USDGross price for quantities from 1 pcs - 151.73 USD
Net price for quantities from 5 pcs - 138.73 USDGross price for quantities from 5 pcs - 138.73 USD
Net price for quantities from 10 pcs - 130.05 USDGross price for quantities from 10 pcs - 130.05 USD
Net price for quantities from 25 pcs - 117.05 USDGross price for quantities from 25 pcs - 117.05 USD
Net price for quantities from 100 pcs - 108.38 USDGross price for quantities from 100 pcs - 108.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.