+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10-1011-1

Wrench: flat; double-sided; 10mm,11mm; L: 151mm; steel; tag


Manufacturer: IRIMO

Manufacturer part number:
10-1011-1
TME Symbol:
SA.10-1011-1

Specification

Manufacturer
IRIMO
Type of wrench
flat
Kind of wrench
double-sided
Length
151mm
Material
steel
Conform to the norm
ISO 10102
Key features
chrome plated key surface
Kind of package
tag
Spanner size
  • 10mm
  • 11mm
Gross weight75.38 g
EAN code8414909203325
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
10-1011-1
10 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 3 pcs - 3.68 USDGross price for quantities from 3 pcs - 3.68 USD
Net price for quantities from 5 pcs - 3.43 USDGross price for quantities from 5 pcs - 3.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.