+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10RM-10

Wrench: combination spanner; rattle; 10mm; L: 95mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
10RM-10
TME Symbol:
SA.10RM-10

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
rattle
Spanner size
10mm
Length
95mm
Material
alloy steel
Conform to the norm
DIN 3113 ISO 3318
Key features
  • box end has 15° offset
  • chrome plated key surface
Gross weight39.6 g
EAN code7314153014351
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
10RM-10
1 in TME stock
Net price for quantities from 1 pcs - 26.61 USDGross price for quantities from 1 pcs - 26.61 USD
Net price for quantities from 5 pcs - 25.69 USDGross price for quantities from 5 pcs - 25.69 USD
Net price for quantities from 7 pcs - 23.86 USDGross price for quantities from 7 pcs - 23.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.