+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111M-10

Wrench: combination spanner; double-sided; 10mm; L: 144mm


Manufacturer: BAHCO

Manufacturer part number:
111M-10
TME Symbol:
SA.111M-10

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
10mm
Length
144mm
Material
alloy steel
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
  • box end has 15° offset
  • chrome plated key surface
Gross weight38.83 g
EAN code7314151828653
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
111M-10
24 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 3 pcs - 4.72 USDGross price for quantities from 3 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.38 USDGross price for quantities from 5 pcs - 4.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs