+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1435/5

Tools set: screw extractor; plastic box; for tear of srew; 5pcs.


Manufacturer: BAHCO

Manufacturer part number:
1435/5
TME Symbol:
SA.1435/5

Specification

Manufacturer
BAHCO
Type of tools set
screw extractor
Kind of package
plastic box
Tools application
for tear of srew
Range of values
1/8 - 3/4", M3-M18
Quantity in set/package
5pcs.
Kit contents
  • screw extractor M3-6; (1/8 - 1/4")
  • screw extractor M6-8; (1/4-5/16")
  • screw extractor M8-11; (5/16-7/16")
  • screw extractor M11-14; (7/16-9/16")
  • screw extractor M14-18; (9/16-3/4")
Gross weight116.46 g
EAN code7314151040734
See other products in this category: Screw Extractors BAHCO,
*
1435/5
9 in TME stock
Net price for quantities from 1 set - 26.82 USDGross price for quantities from 1 set - 26.82 USD
Net price for quantities from 2 set - 26.07 USDGross price for quantities from 2 set - 26.07 USD
Net price for quantities from 4 set - 24.21 USDGross price for quantities from 4 set - 24.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.