+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18-07-1

Wrench: combination spanner; rattle,bent; 7mm; L: 138mm; steel


Manufacturer: IRIMO

Manufacturer part number:
18-07-1
TME Symbol:
SA.18-07-1

Specification

Manufacturer
IRIMO
Type of wrench
combination spanner
Kind of wrench
bent, rattle
Spanner size
7mm
Length
138mm
Material
steel
Conform to the norm
DIN 3113 ISO 1711-1
Kind of package
tag
Key features
  • box end has 15° offset
  • chrome plated key surface
Gross weight39.14 g
EAN code8414909230307
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
18-07-1
2 in TME stock
Net price for quantities from 1 pcs - 12.70 USDGross price for quantities from 1 pcs - 12.70 USD
Net price for quantities from 3 pcs - 11.80 USDGross price for quantities from 3 pcs - 11.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.