+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

191-6-150

Screwdriver: standard; 6-angles socket; HEX 6mm


Manufacturer: IRIMO

Manufacturer part number:
191-6-150
TME Symbol:
SA.191-6-150

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 6mm
Blade length
150mm
Overall length
190mm
Kind of handle
T
Gross weight70 g
EAN code8414909211139
See other products in this category: Standard Screwdrivers IRIMO,
*
191-6-150
0 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 3 pcs - 11.25 USDGross price for quantities from 3 pcs - 11.25 USD
Net price for quantities from 5 pcs - 10.48 USDGross price for quantities from 5 pcs - 10.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.