+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

191-7-175

Screwdriver: standard; 6-angles socket; HEX 7mm


Manufacturer: IRIMO

Manufacturer part number:
191-7-175
TME Symbol:
SA.191-7-175

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 7mm
Blade length
175mm
Overall length
225mm
Kind of handle
T
Gross weight110 g
EAN code8414909211153
See other products in this category: Standard Screwdrivers IRIMO,
*
191-7-175
0 in TME stock
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
Net price for quantities from 3 pcs - 12.26 USDGross price for quantities from 3 pcs - 12.26 USD
Net price for quantities from 5 pcs - 11.42 USDGross price for quantities from 5 pcs - 11.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.