+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1952M-7

Wrench: combination spanner; double-sided; 7mm; L: 120mm


Manufacturer: BAHCO

Manufacturer part number:
1952M-7
TME Symbol:
SA.1952M-7

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
7mm
Length
120mm
Material
alloy steel
Conform to the norm
DIN 3113 ISO 691 ISO 1711-1 ISO 3318 ISO 7738
Key features
  • box end has 15° offset
  • chrome plated key surface
  • offset
Gross weight20 g
EAN code7314151057183
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
1952M-7
0 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 5 pcs - 8.37 USDGross price for quantities from 5 pcs - 8.37 USD
Net price for quantities from 7 pcs - 7.78 USDGross price for quantities from 7 pcs - 7.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.