+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1952M/14T

Wrench: combination spanner-set; bent; 14pcs.


Manufacturer: BAHCO

Manufacturer part number:
1952M/14T
TME Symbol:
SA.1952M/14T

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of wrench
bent
Kind of package
case
Quantity in set/package
14pcs.
Spanner size
  • 6mm
  • 8mm
  • 9mm
  • 10mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 19mm
  • 22mm
  • 24mm
  • 27mm
  • 30mm
  • 32mm
Gross weight3.5 kg
EAN code7314151057695
See other products in this category: Wrenches Sets BAHCO,
*
1952M/14T
1 in TME stock
Net price for quantities from 1 set - 253.25 USDGross price for quantities from 1 set - 253.25 USD
Net price for quantities from 3 set - 248.01 USDGross price for quantities from 3 set - 248.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts