+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1952M/SH12

Wrench: combination spanner-set; bent; 12pcs.


Manufacturer: BAHCO

Manufacturer part number:
1952M/SH12
TME Symbol:
SA.1952M/SH12

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of wrench
bent
Key features
offset
Quantity in set/package
12pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.317 kg
EAN code7314153013330
See other products in this category: Wrenches Sets BAHCO,
*
1952M/SH12
2 in TME stock
Net price for quantities from 1 set - 168.59 USDGross price for quantities from 1 set - 168.59 USD
Net price for quantities from 3 set - 162.77 USDGross price for quantities from 3 set - 162.77 USD
Net price for quantities from 5 set - 151.15 USDGross price for quantities from 5 set - 151.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.