+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201251

Vice; Jaws width: 125mm; Jaws opening max: 130mm


Manufacturer: IRIMO

Manufacturer part number:
201251
TME Symbol:
SA.201251

Specification

Manufacturer
IRIMO
Type of clamping tool
vice
Jaws width
125mm
Jaws opening max
130mm
Gross weight18.11 kg
EAN code8414909006452
See other products in this category: Vices and Clamps IRIMO,
*
201251
0 in TME stock
Net price for quantities from 1 pcs - 374.42 USDGross price for quantities from 1 pcs - 374.42 USD
Net price for quantities from 3 pcs - 337.21 USDGross price for quantities from 3 pcs - 337.21 USD
Net price for quantities from 5 pcs - 313.96 USDGross price for quantities from 5 pcs - 313.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.