+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25-19-1

Wrench: combination spanner; double-sided; 19mm; L: 228mm; steel


Manufacturer: IRIMO

Manufacturer part number:
25-19-1
TME Symbol:
SA.25-19-1

Specification

Manufacturer
IRIMO
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
19mm
Length
228mm
Material
steel
Conform to the norm
ISO 10102
Kind of package
tag
Key features
  • box end has 15° offset
  • chrome plated key surface
Gross weight184.48 g
EAN code8414909202090
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
25-19-1
1 in TME stock
Net price for quantities from 1 pcs - 8.68 USDGross price for quantities from 1 pcs - 8.68 USD
Net price for quantities from 3 pcs - 7.82 USDGross price for quantities from 3 pcs - 7.82 USD
Net price for quantities from 5 pcs - 7.28 USDGross price for quantities from 5 pcs - 7.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.