+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

256231

Clamp; parallel; with thumbwheel; Grip capac: max.300mm; D: 150mm


Manufacturer: IRIMO

Manufacturer part number:
256231
TME Symbol:
SA.256231

Specification

Manufacturer
IRIMO
Type of clamping tool
clamp
Kind of clamping
parallel
Version
with thumbwheel
Grip capacity
max. 300mm
Depth
150mm
Gross weight3.2204 kg
EAN code8414909125337
See other products in this category: Vices and Clamps IRIMO,
*
256231
4 in TME stock
Net price for quantities from 1 pcs - 57.99 USDGross price for quantities from 1 pcs - 57.99 USD
Net price for quantities from 3 pcs - 52.23 USDGross price for quantities from 3 pcs - 52.23 USD
Net price for quantities from 5 pcs - 48.63 USDGross price for quantities from 5 pcs - 48.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs