+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2820VP

Knife; for electricians; straight; Tool length: 180mm; 1kVAC


Manufacturer: BAHCO

Manufacturer part number:
2820VP
TME Symbol:
SA.2820VP

Specification

Manufacturer
BAHCO
Type of tool
knife
Kind of tool
for electricians
Kind of blade
straight
Tool length
180mm
Blade length
50mm
Standard equipment
protective cap
Conform to the norm
EN 60900
Max. operating voltage
1kV AC
Gross weight112.2 g
EAN code7314150121885

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BAHCO,
*
2820VP
1 in TME stock
Net price for quantities from 1 pcs - 25.50 USDGross price for quantities from 1 pcs - 25.50 USD
Net price for quantities from 4 pcs - 23.68 USDGross price for quantities from 4 pcs - 23.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs